Print Page
A31P12G
Panel, Conductive, Steel, External Disconnect Enclosures (SEQUESTR Series), 787 mm, 309 mm
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $143.330 |
| 5+ | $135.960 |
| 10+ | $125.310 |
| 20+ | $119.580 |
Price for:Each
Minimum: 1
Multiple: 1
$143.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoA31P12G
Newark Part No.27M2153
Technical Datasheet
Panel TypeReplacement Conductive Panel
Panel MaterialSteel
Body Color-
For Use WithExternal Disconnect Enclosures (SEQUESTR Series)
External Height - Metric787mm
External Width - Metric309mm
External Height - Imperial31"
External Width - Imperial12.2"
Product Range-
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Panel Type
Replacement Conductive Panel
Body Color
-
External Height - Metric
787mm
External Height - Imperial
31"
Product Range
-
Panel Material
Steel
For Use With
External Disconnect Enclosures (SEQUESTR Series)
External Width - Metric
309mm
External Width - Imperial
12.2"
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate