Print Page
A30R248HCR
Metal Enclosure, Electrical / Industrial, Steel, 762 mm, 610 mm, 203 mm, IP32
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $853.830 |
| 10+ | $805.040 |
| 25+ | $722.100 |
Price for:Each
Minimum: 1
Multiple: 1
$853.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoA30R248HCRCopy
Newark Part No.06B5569
Technical Datasheet
Enclosure TypeElectrical / Industrial
Enclosure MaterialSteel
External Height - Metric762mm
External Width - Metric610mm
External Depth - Metric203mm
IP RatingIP32
Body ColorGray
NEMA RatingNEMA 3R
External Height - Imperial30"
External Width - Imperial24"
External Depth - Imperial8"
Product Range-
SVHCNo SVHC (15-Jan-2019)
Product Overview
The A30R248HCR is an Enclosure meets basic functionality requirements for applications that require protection from rain, sleet, snow or dripping water. It has ANSI 61 grey polyester powder paint finish inside and out over galvanized steel and optional solid panels are white.
- IP32, NEMA/EEMAC-3R Protection rating
- Drip shield top and seam-free sides, front and back protect from rain, snow or sleet
- 16-gauge Steel-plated continuous hinge has stainless steel pin
- Cover fastened securely with captive plated steel screws
- Collar studs provided for mounting optional panels
- Hasp and staple provided for padlocking
- No gasketing or knockouts
Applications
Industrial
Technical Specifications
Enclosure Type
Electrical / Industrial
External Height - Metric
762mm
External Depth - Metric
203mm
Body Color
Gray
External Height - Imperial
30"
External Depth - Imperial
8"
SVHC
No SVHC (15-Jan-2019)
Enclosure Material
Steel
External Width - Metric
610mm
IP Rating
IP32
NEMA Rating
NEMA 3R
External Width - Imperial
24"
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate