Print Page
A30P24G
Panel, Conductive, 12 Gauge, Steel, White, Type 3R,4, 4x, 12 and 13 Enclosures, 686 mm, 533 mm
Image is for illustrative purposes only. Please refer to product description.

126 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $184.080 |
| 5+ | $180.400 |
| 10+ | $176.720 |
| 20+ | $173.040 |
| 50+ | $169.350 |
Price for:Each
Minimum: 1
Multiple: 1
$184.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoA30P24GCopy
Newark Part No.20C6522
Technical Datasheet
Panel TypePanel
Panel MaterialSteel
Body ColorWhite
For Use WithType 3R, 4, 4x, 12 and 13 Enclosures
External Height - Metric686mm
External Width - Metric533mm
External Height - Imperial27"
External Width - Imperial21"
Product Range-
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Panel Type
Panel
Body Color
White
External Height - Metric
686mm
External Height - Imperial
27"
Product Range
-
Panel Material
Steel
For Use With
Type 3R, 4, 4x, 12 and 13 Enclosures
External Width - Metric
533mm
External Width - Imperial
21"
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate