Print Page
A30P24
Panel, 14 Gauge, Steel, White, Type 3R, 4, 4X, 12 and 13 Enclosures, 533 mm, 686 mm
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $202.130 |
| 5+ | $191.730 |
| 10+ | $180.180 |
| 20+ | $173.250 |
Price for:Each
Minimum: 1
Multiple: 1
$202.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoA30P24
Newark Part No.19M8384
Technical Datasheet
Panel TypePanel
Panel MaterialSteel
Body ColorWhite
For Use WithType 3R, 4, 4X, 12 and 13 Enclosures
External Height - Metric533mm
External Width - Metric686mm
External Height - Imperial21"
External Width - Imperial27"
Product Range-
SVHCNo SVHC (15-Jan-2019)
Product Overview
The A30P24 is a 4-hole Panel made of painted steel. The model 23200 panel is ideal for Type 3R, 4, 4X, 12 and 13 enclosures. Panel mounting hardware is furnished with all enclosures which accept these panels.
- 2 Edge flanges
Applications
Industrial
Technical Specifications
Panel Type
Panel
Body Color
White
External Height - Metric
533mm
External Height - Imperial
21"
Product Range
-
Panel Material
Steel
For Use With
Type 3R, 4, 4X, 12 and 13 Enclosures
External Width - Metric
686mm
External Width - Imperial
27"
SVHC
No SVHC (15-Jan-2019)
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate