Print Page
A24P16
Panel, 14 Gauge, Steel, White, Type 3R, 4, 4X, 12 and 13 Enclosures, 533 mm, 330 mm
Image is for illustrative purposes only. Please refer to product description.

160 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $116.110 |
| 5+ | $110.310 |
| 10+ | $108.100 |
| 25+ | $105.900 |
Price for:Each
Minimum: 1
Multiple: 1
$116.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoA24P16Copy
Newark Part No.89F5430
Technical Datasheet
Panel TypePanel
Panel MaterialSteel
Body ColorWhite
For Use WithType 3R, 4, 4X, 12 and 13 Enclosures
External Height - Metric533mm
External Width - Metric330mm
External Height - Imperial21"
External Width - Imperial13"
Product Range-
SVHCNo SVHC (15-Jan-2019)
Product Overview
The A24P16 is a Panel made of 12-gauge steel with white polyester powder paint finish. It is suitable for medium type-3R, 4, 4X, 12 and 13 enclosures. Panel mounting hardware is furnished with all enclosures which accept this panel.
Applications
Industrial
Technical Specifications
Panel Type
Panel
Body Color
White
External Height - Metric
533mm
External Height - Imperial
21"
Product Range
-
Panel Material
Steel
For Use With
Type 3R, 4, 4X, 12 and 13 Enclosures
External Width - Metric
330mm
External Width - Imperial
13"
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Alternatives for A24P16
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate