Print Page
A24H2010SS6LP
Metal Enclosure, Wall Mount, Stainless Steel, 610 mm, 508 mm, 254 mm, IP66
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNVENT HOFFMAN
Manufacturer Part NoA24H2010SS6LPCopy
Newark Part No.06B5403
Your Part Number
36 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $3,873.990 |
| 10+ | $3,694.850 |
| 25+ | $3,560.490 |
Price for:Each
Minimum: 1
Multiple: 1
$3,873.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoA24H2010SS6LPCopy
Newark Part No.06B5403
Technical Datasheet
Enclosure TypeWall Mount
Enclosure MaterialStainless Steel
External Height - Metric610mm
External Width - Metric508mm
External Depth - Metric254mm
IP RatingIP66
Body Color-
NEMA RatingNEMA 3, 3R, 4, 4X, 12, 13
External Height - Imperial24"
External Width - Imperial20"
External Depth - Imperial10"
Product Range-
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
Enclosure Type
Wall Mount
External Height - Metric
610mm
External Depth - Metric
254mm
Body Color
-
External Height - Imperial
24"
External Depth - Imperial
10"
SVHC
No SVHC (15-Jun-2015)
Enclosure Material
Stainless Steel
External Width - Metric
508mm
IP Rating
IP66
NEMA Rating
NEMA 3, 3R, 4, 4X, 12, 13
External Width - Imperial
20"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate