Print Page
A20P16G
Panel, Conductive, 12 Gauge, Steel, NEMA 3R,4, 4X,12, and 13 Enclosures, 432 mm, 330 mm
Image is for illustrative purposes only. Please refer to product description.

111 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $102.260 |
| 5+ | $100.210 |
| 10+ | $98.170 |
| 25+ | $96.120 |
Price for:Each
Minimum: 1
Multiple: 1
$102.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoA20P16GCopy
Newark Part No.20C6511
Technical Datasheet
Panel TypePanel
Panel MaterialSteel
Body Color-
For Use WithNEMA 3R, 4, 4X, 12 , and 13 Enclosures
External Height - Metric432mm
External Width - Metric330mm
External Height - Imperial17"
External Width - Imperial13"
Product Range-
SVHCNo SVHC (15-Jan-2019)
Product Overview
The A-20P16G is a Panel made of 12-gauge steel with conductive and corrosion-resistant coating finish. It is suitable for medium type-3R, 4, 4X, 12 and 13 enclosures. Panel mounting hardware is furnished with all enclosures which accept this panel.
Applications
Industrial
Technical Specifications
Panel Type
Panel
Body Color
-
External Height - Metric
432mm
External Height - Imperial
17"
Product Range
-
Panel Material
Steel
For Use With
NEMA 3R, 4, 4X, 12 , and 13 Enclosures
External Width - Metric
330mm
External Width - Imperial
13"
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate