Print Page
A20P16AL
Panel, 0.080" 2mm thick, Aluminium, Type 3R,4, 4X, 12 and 13 Enclosures, 432 mm, 330 mm
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $166.220 |
| 5+ | $157.910 |
| 10+ | $154.750 |
| 25+ | $151.590 |
Price for:Each
Minimum: 1
Multiple: 1
$166.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoA20P16ALCopy
Newark Part No.06B5326
Technical Datasheet
Panel TypePanel
Panel MaterialAluminum
Body ColorUnfinished
For Use WithType 3R, 4, 4X, 12 and 13 Enclosures
External Height - Metric432mm
External Width - Metric330mm
External Height - Imperial17"
External Width - Imperial13"
Product Range-
SVHCNo SVHC (15-Jan-2019)
Product Overview
The A-20P16AL is a Panel made of aluminium alloy and protected on one side with a plastic film. It is suitable for medium type-3R, 4, 4X, 12 and 13 enclosures. Panel mounting hardware is furnished with all enclosures which accept this panel.
Applications
Industrial
Technical Specifications
Panel Type
Panel
Body Color
Unfinished
External Height - Metric
432mm
External Height - Imperial
17"
Product Range
-
Panel Material
Aluminum
For Use With
Type 3R, 4, 4X, 12 and 13 Enclosures
External Width - Metric
330mm
External Width - Imperial
13"
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate