Print Page
A20N12PP
Panel, Perforated, 16 Gauge, Steel, Grey, NEMA Type 1 Steel Medium Enclosures, 464 mm, 260 mm
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $46.180 |
| 5+ | $43.490 |
| 10+ | $38.360 |
| 20+ | $34.210 |
Price for:Each
Minimum: 1
Multiple: 1
$46.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoA20N12PPCopy
Newark Part No.19M8366
Technical Datasheet
Panel TypePerforated Panel
Panel MaterialSteel
Body ColorGray
For Use WithNEMA Type 1 Steel Medium Enclosures
External Height - Metric465mm
External Width - Metric260mm
External Height - Imperial18.3"
External Width - Imperial10.2"
Product Range-
SVHCTo Be Advised
Technical Specifications
Panel Type
Perforated Panel
Body Color
Gray
External Height - Metric
465mm
External Height - Imperial
18.3"
Product Range
-
Panel Material
Steel
For Use With
NEMA Type 1 Steel Medium Enclosures
External Width - Metric
260mm
External Width - Imperial
10.2"
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate