Print Page
A20H2006SSLP
Metal Enclosure, Electrical / Industrial, Steel, 508 mm, 508 mm, 152 mm, IP66
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNVENT HOFFMAN
Manufacturer Part NoA20H2006SSLP
Newark Part No.06B5308
Your Part Number
Technical Datasheet
23 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $2,459.550 |
| 10+ | $2,345.810 |
| 25+ | $2,260.510 |
Price for:Each
Minimum: 1
Multiple: 1
$2,459.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoA20H2006SSLP
Newark Part No.06B5308
Technical Datasheet
Enclosure TypeElectrical / Industrial
Enclosure MaterialSteel
External Height - Metric508mm
External Width - Metric508mm
External Depth - Metric152mm
IP RatingIP66
Body ColorGray
NEMA RatingNEMA 3, 3R, 4, 4X, 12, 13
External Height - Imperial20"
External Width - Imperial20"
External Depth - Imperial6"
Product Range-
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Enclosure Type
Electrical / Industrial
External Height - Metric
508mm
External Depth - Metric
152mm
Body Color
Gray
External Height - Imperial
20"
External Depth - Imperial
6"
SVHC
No SVHC (15-Jan-2019)
Enclosure Material
Steel
External Width - Metric
508mm
IP Rating
IP66
NEMA Rating
NEMA 3, 3R, 4, 4X, 12, 13
External Width - Imperial
20"
Product Range
-
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate