Print Page
A201610CHQRFG
Plastic Enclosure, Continuous Hinge, Wall Mount, Fiberglass, 508 mm, 407 mm, 254 mm, IP66
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNVENT HOFFMAN
Manufacturer Part NoA201610CHQRFGCopy
Newark Part No.74Y9151
Product RangeA20 Series
Your Part Number
36 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $626.060 |
| 5+ | $600.870 |
| 10+ | $546.900 |
| 20+ | $478.540 |
Price for:Each
Minimum: 1
Multiple: 1
$626.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoA201610CHQRFGCopy
Newark Part No.74Y9151
Product RangeA20 Series
Technical Datasheet
Enclosure TypeWall Mount
Enclosure MaterialFiberglass
External Height - Metric508mm
External Width - Metric407mm
External Depth - Metric254mm
IP RatingIP66
Body ColorLight Gray
NEMA RatingNEMA 4, 4X, 12, 13
External Height - Imperial20"
External Width - Imperial16"
External Depth - Imperial10"
Product RangeA20 Series
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
Enclosure Type
Wall Mount
External Height - Metric
508mm
External Depth - Metric
254mm
Body Color
Light Gray
External Height - Imperial
20"
External Depth - Imperial
10"
SVHC
No SVHC (15-Jun-2015)
Enclosure Material
Fiberglass
External Width - Metric
407mm
IP Rating
IP66
NEMA Rating
NEMA 4, 4X, 12, 13
External Width - Imperial
16"
Product Range
A20 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate