Print Page
A16H1206SSLP
Metal Enclosure, Electrical / Industrial, Steel, 406 mm, 305 mm, 152 mm, IP66
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $1,892.800 |
| 10+ | $1,805.270 |
| 25+ | $1,739.620 |
Price for:Each
Minimum: 1
Multiple: 1
$1,892.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoA16H1206SSLP
Newark Part No.06B5180
Technical Datasheet
Enclosure TypeElectrical / Industrial
Enclosure MaterialSteel
External Height - Metric406mm
External Width - Metric305mm
External Depth - Metric152mm
IP RatingIP66
Body ColorGray
NEMA RatingNEMA 3, 3R, 4, 4X, 12, 13
External Height - Imperial16"
External Width - Imperial12"
External Depth - Imperial6"
Product Range-
SVHCNo SVHC (15-Jan-2019)
Product Overview
The A16H1206SSLP is a continuous hinge Wall-mount type-4X Enclosure with top and bottom have smooth #4 brushed finished 14-gauge type 304 stainless steel body and door. Suitable for use in indoor and outdoor corrosive environments that require a water-tight seal, this is seamless foam-in-place gasket and screw-down clamps provide a secure seal against contaminants. Door removed by pulling stainless steel continuous hinge pin. Bonding provision on door, grounding stud on body and seams continuously welded and ground smooth.
- Seamless foam-in-place gasket
- Rolled lip around three sides of door
- Hasp and staple for padlocking
- Data pocket is high-impact thermoplastic
- Collar studs provided for mounting optional panels
Applications
Industrial
Technical Specifications
Enclosure Type
Electrical / Industrial
External Height - Metric
406mm
External Depth - Metric
152mm
Body Color
Gray
External Height - Imperial
16"
External Depth - Imperial
6"
SVHC
No SVHC (15-Jan-2019)
Enclosure Material
Steel
External Width - Metric
305mm
IP Rating
IP66
NEMA Rating
NEMA 3, 3R, 4, 4X, 12, 13
External Width - Imperial
12"
Product Range
-
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate