Print Page
A161410CHFL
Metal Enclosure, Electrical / Industrial, Steel, 406 mm, 356 mm, 254 mm, IP66
Image is for illustrative purposes only. Please refer to product description.

8 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $563.940 |
| 5+ | $541.250 |
| 10+ | $492.640 |
| 20+ | $431.060 |
Price for:Each
Minimum: 1
Multiple: 1
$563.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoA161410CHFLCopy
Newark Part No.80K5587
Technical Datasheet
Enclosure TypeElectrical / Industrial
Enclosure MaterialSteel
External Height - Metric406mm
External Width - Metric356mm
External Depth - Metric254mm
IP RatingIP66
Body ColorGray
NEMA RatingNEMA 4, 12
External Height - Imperial16"
External Width - Imperial14"
External Depth - Imperial10"
Product Range-
SVHCNo SVHC (15-Jan-2019)
Product Overview
The A161410CHFL is a gray (RAL 7035) type-4 Enclosure/Junction Box made of 14-gauge steel with polyester powder painted finish. The model 14896 enclosure features a continuous hinge with quarter-turn fast slotted latch. This enclosure provides the convenience of quarter-turn latching with an aesthetic, easy-to-maintain light gray textured finish.
- Seams continuously welded and ground smooth
- Bonding provision on door
- External welded-on mounting brackets for easy installation
- Oil-resistant gasket
- Seamless foam-in-place gasket
Applications
Industrial
Technical Specifications
Enclosure Type
Electrical / Industrial
External Height - Metric
406mm
External Depth - Metric
254mm
Body Color
Gray
External Height - Imperial
16"
External Depth - Imperial
10"
SVHC
No SVHC (15-Jan-2019)
Enclosure Material
Steel
External Width - Metric
356mm
IP Rating
IP66
NEMA Rating
NEMA 4, 12
External Width - Imperial
14"
Product Range
-
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate