Print Page
A14N12P
Panel, 14 Gauge, Steel, White, NEMA Type 1 Steel Small Enclosures, 311 mm, 260 mm
Image is for illustrative purposes only. Please refer to product description.

1 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $35.290 |
| 5+ | $32.920 |
| 10+ | $29.810 |
| 20+ | $26.600 |
| 50+ | $26.070 |
Price for:Each
Minimum: 1
Multiple: 1
$35.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoA14N12PCopy
Newark Part No.06B5139
Technical Datasheet
Panel TypePerforated Panel
Panel MaterialSteel
Body ColorWhite
For Use WithNEMA Type 1 Steel Small Enclosures
External Height - Metric311.2mm
External Width - Metric260mm
External Height - Imperial12.3"
External Width - Imperial10.3"
Product Range-
SVHCNo SVHC (15-Jan-2019)
Product Overview
The A14N12P is an Enclosure Panel made of 16 gauge steel. It accepts self-tapping screws and eliminates the need to measure, mark and drill when mounting components. It is used for mounting lightweight control components. Panel mounting hardware is furnished with enclosure. It is suitable for use with for type-1 and small type-3R enclosures.
Applications
Industrial
Technical Specifications
Panel Type
Perforated Panel
Body Color
White
External Height - Metric
311.2mm
External Height - Imperial
12.3"
Product Range
-
Panel Material
Steel
For Use With
NEMA Type 1 Steel Small Enclosures
External Width - Metric
260mm
External Width - Imperial
10.3"
SVHC
No SVHC (15-Jan-2019)
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability