Print Page
A1412PSWPNL
Panel, Swing Out, Aluminium, Grey, PolyPro Series Enclosures, 330 mm, 295 mm
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $98.600 |
| 5+ | $88.740 |
| 10+ | $86.970 |
| 25+ | $85.190 |
| 50+ | $83.420 |
Price for:Each
Minimum: 1
Multiple: 1
$98.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoA1412PSWPNLCopy
Newark Part No.75M3798
Technical Datasheet
Panel TypeSwing Panel
Panel MaterialAluminum
Body ColorGray
For Use WithPolyPro Series Enclosures
External Height - Metric330.2mm
External Width - Metric295mm
External Height - Imperial13"
External Width - Imperial11.6"
Product Range-
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Panel Type
Swing Panel
Body Color
Gray
External Height - Metric
330.2mm
External Height - Imperial
13"
Product Range
-
Panel Material
Aluminum
For Use With
PolyPro Series Enclosures
External Width - Metric
295mm
External Width - Imperial
11.6"
SVHC
No SVHC (15-Jan-2019)
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate