Print Page
A12R126NK
Metal Enclosure, Junction Box, Steel, 304.8 mm, 304.8 mm, 152.4 mm, IP32
Image is for illustrative purposes only. Please refer to product description.

189 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $150.000 |
| 3+ | $143.750 |
| 5+ | $137.500 |
Price for:Each
Minimum: 2
Multiple: 2
$300.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoA12R126NKCopy
Newark Part No.88H5800
Technical Datasheet
Enclosure TypeJunction Box
Enclosure MaterialSteel
External Height - Metric304.8mm
External Width - Metric304.8mm
External Depth - Metric152.4mm
IP RatingIP32
Body ColorGray
NEMA RatingNEMA 3, 3R, 4, 4X
External Height - Imperial12"
External Width - Imperial12"
External Depth - Imperial6"
Product Range-
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
Enclosure Type
Junction Box
External Height - Metric
304.8mm
External Depth - Metric
152.4mm
Body Color
Gray
External Height - Imperial
12"
External Depth - Imperial
6"
SVHC
No SVHC (15-Jun-2015)
Enclosure Material
Steel
External Width - Metric
304.8mm
IP Rating
IP32
NEMA Rating
NEMA 3, 3R, 4, 4X
External Width - Imperial
12"
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate