Print Page
A12P6
Panel, Steel, 273 x 124 mm, Junction Boxes
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $19.420 |
| 5+ | $18.220 |
| 10+ | $16.420 |
| 20+ | $15.220 |
| 50+ | $14.420 |
Price for:Each
Minimum: 4
Multiple: 4
$77.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoA12P6Copy
Newark Part No.96F4640
Technical Datasheet
Panel TypeInner Panel
Panel MaterialSteel
Body ColorGray
For Use WithHammond A12064CHFL Junction Boxes
External Height - Metric273.1mm
External Width - Metric124mm
External Height - Imperial10.8"
External Width - Imperial4.88"
Product Range-
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Panel Type
Inner Panel
Body Color
Gray
External Height - Metric
273.1mm
External Height - Imperial
10.8"
Product Range
-
Panel Material
Steel
For Use With
Hammond A12064CHFL Junction Boxes
External Width - Metric
124mm
External Width - Imperial
4.88"
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate