Print Page
A12P12G
Panel, Conductive, 14 Gauge, Steel, Junction Boxes, 273 mm, 276 mm
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 4+ | $34.770 |
| 8+ | $31.990 |
| 12+ | $29.550 |
| 20+ | $28.160 |
| 52+ | $26.770 |
Price for:Each
Minimum: 4
Multiple: 4
$139.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoA12P12GCopy
Newark Part No.80K5571
Technical Datasheet
Panel TypePanel
Panel MaterialSteel
Body Color-
For Use WithJunction Boxes
External Height - Metric273.1mm
External Width - Metric276mm
External Height - Imperial10.8"
External Width - Imperial10.9"
Product Range-
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Panel Type
Panel
Body Color
-
External Height - Metric
273.1mm
External Height - Imperial
10.8"
Product Range
-
Panel Material
Steel
For Use With
Junction Boxes
External Width - Metric
276mm
External Width - Imperial
10.9"
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate