Print Page
A12P10SS
Panel, 14 Gauge, Stainless Steel, Junction Box Enclosures, 273 mm, 226 mm
Image is for illustrative purposes only. Please refer to product description.

28 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $101.190 |
| 5+ | $95.990 |
| 10+ | $88.470 |
| 20+ | $84.420 |
Price for:Each
Minimum: 4
Multiple: 4
$404.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoA12P10SS
Newark Part No.96F4597
Technical Datasheet
Panel TypePanel
Panel MaterialStainless Steel
Body Color-
For Use WithJunction Box Enclosures
External Height - Metric273.1mm
External Width - Metric226mm
External Height - Imperial10.8"
External Width - Imperial8.9"
Product Range-
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Panel Type
Panel
Body Color
-
External Height - Metric
273.1mm
External Height - Imperial
10.8"
Product Range
-
Panel Material
Stainless Steel
For Use With
Junction Box Enclosures
External Width - Metric
226mm
External Width - Imperial
8.9"
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate