Print Page
A10N86
Metal Enclosure, Electrical / Industrial, Steel, 254 mm, 203 mm, 152 mm, IP30
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 1 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 3+ | $161.700 |
| 5+ | $153.390 |
| 10+ | $141.380 |
| 20+ | $134.910 |
Price for:Each
Minimum: 3
Multiple: 3
$485.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoA10N86Copy
Newark Part No.19M8340
Technical Datasheet
Enclosure TypeElectrical / Industrial
Enclosure MaterialSteel
External Height - Metric254mm
External Width - Metric203mm
External Depth - Metric152mm
IP RatingIP30
Body ColorGray
NEMA RatingNEMA 1
External Height - Imperial10"
External Width - Imperial8"
External Depth - Imperial6"
Product Range-
SVHCNo SVHC (15-Jan-2019)
Product Overview
The A10N86 is a Hinged Cover Small Enclosure made of 16-gauge steel with ANSI 61 gray polyester powder painted finish inside and out over pre-treated surface. Mounting holes on back of enclosure. This type-1 enclosures has a size range of 6 x 6 x 4-inch to 14 x 12 x 8-inch and meet basic functionality requirements for applications that do not require oil-tight or dust-tight enclosures.
- Flush slotted latch operated with a screwdriver
- Weld nuts provided for mounting
- Butt hinges
Applications
Industrial
Technical Specifications
Enclosure Type
Electrical / Industrial
External Height - Metric
254mm
External Depth - Metric
152mm
Body Color
Gray
External Height - Imperial
10"
External Depth - Imperial
6"
SVHC
No SVHC (15-Jan-2019)
Enclosure Material
Steel
External Width - Metric
203mm
IP Rating
IP30
NEMA Rating
NEMA 1
External Width - Imperial
8"
Product Range
-
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate