Print Page
A1045DSC
Metal Enclosure, Electrical / Industrial, Steel, 274.6 mm, 116 mm, 126 mm, IP67
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $193.550 |
| 5+ | $183.600 |
| 10+ | $172.540 |
| 20+ | $165.900 |
Price for:Each
Minimum: 2
Multiple: 2
$387.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoA1045DSCCopy
Newark Part No.06B5079
Technical Datasheet
Enclosure TypeElectrical / Industrial
Enclosure MaterialSteel
External Height - Metric274.6mm
External Width - Metric116mm
External Depth - Metric126mm
IP RatingIP67
Body ColorGray
NEMA RatingNEMA 4, 6, 12, 13
External Height - Imperial10.8"
External Width - Imperial4.56"
External Depth - Imperial4.98"
Product Range-
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Enclosure Type
Electrical / Industrial
External Height - Metric
274.6mm
External Depth - Metric
126mm
Body Color
Gray
External Height - Imperial
10.8"
External Depth - Imperial
4.98"
SVHC
No SVHC (15-Jan-2019)
Enclosure Material
Steel
External Width - Metric
116mm
IP Rating
IP67
NEMA Rating
NEMA 4, 6, 12, 13
External Width - Imperial
4.56"
Product Range
-
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate