Print Page
A-TPW60HGP
Touch-Up, Paint, White, Pen Applicator, 0.33fl.oz (US)
Image is for illustrative purposes only. Please refer to product description.

313 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $27.730 |
| 5+ | $27.180 |
| 10+ | $26.620 |
| 25+ | $26.070 |
| 50+ | $25.510 |
| 100+ | $24.960 |
| 250+ | $24.400 |
Price for:Each
Minimum: 1
Multiple: 1
$27.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoA-TPW60HGPCopy
Newark Part No.20C6485
Technical Datasheet
Coating TypePaint
Coating ApplicationsTouch Up Paint for Hoffman Enclosures
Dispensing MethodPen Applicator
Coating ColourWhite
Volume0.33fl.oz (US)
Weight-
Product Range-
SVHCNo SVHC (15-Jan-2019)
Product Overview
The A-TPW60HGP is a touch-up Paint Pen used to repair the finish of enclosures and panels.
Applications
Maintenance & Repair
Technical Specifications
Coating Type
Paint
Dispensing Method
Pen Applicator
Volume
0.33fl.oz (US)
Product Range
-
Coating Applications
Touch Up Paint for Hoffman Enclosures
Coating Colour
White
Weight
-
SVHC
No SVHC (15-Jan-2019)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate