Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNVENT HOFFMAN VYNCKIER
Manufacturer Part NoVJ1412HWPL2Copy
Manufacturer Standard Lead Time30 weeks
Newark Part No.89T7317
Product RangeVJ Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 30 week(s)
| Quantity | Price |
|---|---|
| 1+ | $314.090 |
| 5+ | $296.170 |
| 10+ | $282.830 |
Price for:Each
Minimum: 1
Multiple: 1
$314.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT HOFFMAN VYNCKIER
Manufacturer Part NoVJ1412HWPL2Copy
Manufacturer Standard Lead Time30 weeks
Newark Part No.89T7317
Product RangeVJ Series
Technical Datasheet
Enclosure TypeWall Mount
Enclosure MaterialFiberglass
External Height - Metric389mm
External Width - Metric338mm
External Depth - Metric168mm
IP RatingIP66
Body ColorLight Gray
NEMA RatingNEMA 3, 3R, 4, 4X, 12, 13
External Height - Imperial15.31"
External Width - Imperial13.31"
External Depth - Imperial6.6"
Product RangeVJ Series
SVHCTo Be Advised
Technical Specifications
Enclosure Type
Wall Mount
External Height - Metric
389mm
External Depth - Metric
168mm
Body Color
Light Gray
External Height - Imperial
15.31"
External Depth - Imperial
6.6"
SVHC
To Be Advised
Enclosure Material
Fiberglass
External Width - Metric
338mm
IP Rating
IP66
NEMA Rating
NEMA 3, 3R, 4, 4X, 12, 13
External Width - Imperial
13.31"
Product Range
VJ Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
