Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNVENT HOFFMAN VYNCKIER
Manufacturer Part NoPS4030A
Newark Part No.73P7194
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Product Information
ManufacturerNVENT HOFFMAN VYNCKIER
Manufacturer Part NoPS4030A
Newark Part No.73P7194
Technical Datasheet
Enclosure TypeWall Mount
Enclosure MaterialPolyester (PET), Glass Fibre Reinforced
External Height - Metric1m
External Width - Metric750mm
External Depth - Metric320mm
IP RatingIP65
Body ColorBeige
NEMA RatingNEMA 3, 3R, 3S, 12, 12K, 13
External Height - Imperial39.4"
External Width - Imperial29.5"
External Depth - Imperial12.6"
Product Range-
SVHCTo Be Advised
Technical Specifications
Enclosure Type
Wall Mount
External Height - Metric
1m
External Depth - Metric
320mm
Body Color
Beige
External Height - Imperial
39.4"
External Depth - Imperial
12.6"
SVHC
To Be Advised
Enclosure Material
Polyester (PET), Glass Fibre Reinforced
External Width - Metric
750mm
IP Rating
IP65
NEMA Rating
NEMA 3, 3R, 3S, 12, 12K, 13
External Width - Imperial
29.5"
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate