Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNVENT HOFFMAN VYNCKIER
Manufacturer Part NoMP1210ACopy
Manufacturer Standard Lead Time30 weeks
Newark Part No.24T2846
Product RangeVJ Series
Your Part Number
2 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $35.410 |
| 5+ | $32.770 |
| 10+ | $31.200 |
| 25+ | $29.440 |
| 50+ | $27.230 |
| 100+ | $25.470 |
| 250+ | $22.820 |
| 5000+ | $22.200 |
Price for:Each
Minimum: 1
Multiple: 1
$35.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT HOFFMAN VYNCKIER
Manufacturer Part NoMP1210ACopy
Manufacturer Standard Lead Time30 weeks
Newark Part No.24T2846
Product RangeVJ Series
Technical Datasheet
Plate TypeBack Plate
Plate MaterialAluminum
Plate Color-
External Depth - Metric10mm
External Width - Metric254mm
External Height - Metric305mm
External Depth - Imperial0.38"
External Width - Imperial10"
External Height - Imperial12"
Product RangeVJ Series
SVHCTo Be Advised
Technical Specifications
Plate Type
Back Plate
Plate Color
-
External Depth - Metric
10mm
External Height - Metric
305mm
External Width - Imperial
10"
Product Range
VJ Series
Plate Material
Aluminum
For Use With
Nvent Hoffman Vynckier VJ1210W, VJ1210HW, VJ1210HWPL2 & VJ1210HWLL2 Enclosures
External Width - Metric
254mm
External Depth - Imperial
0.38"
External Height - Imperial
12"
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
