Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNVENT HOFFMAN VYNCKIER
Manufacturer Part NoMB070704PCCTCopy
Newark Part No.46T6191
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Product Information
ManufacturerNVENT HOFFMAN VYNCKIER
Manufacturer Part NoMB070704PCCTCopy
Newark Part No.46T6191
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialPolycarbonate
External Height - Metric179.8mm
External Width - Metric180mm
External Depth - Metric111mm
IP RatingIP66
Body ColorGray
NEMA RatingNEMA 4X
External Height - Imperial7.1"
External Width - Imperial7.1"
External Depth - Imperial4.37"
SVHCTo Be Advised
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
179.8mm
External Depth - Metric
111mm
Body Color
Gray
External Height - Imperial
7.1"
External Depth - Imperial
4.37"
Enclosure Material
Polycarbonate
External Width - Metric
180mm
IP Rating
IP66
NEMA Rating
NEMA 4X
External Width - Imperial
7.1"
SVHC
To Be Advised
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
