Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNVENT HOFFMAN VYNCKIER
Manufacturer Part NoMB040402PCKCopy
Newark Part No.46T6073
Your Part Number
No Longer Available
Product Information
ManufacturerNVENT HOFFMAN VYNCKIER
Manufacturer Part NoMB040402PCKCopy
Newark Part No.46T6073
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialPolycarbonate
External Height - Metric94mm
External Width - Metric94mm
External Depth - Metric57mm
IP RatingIP66
Body ColorGray
NEMA RatingNEMA 4X
External Height - Imperial3.7"
External Width - Imperial3.7"
External Depth - Imperial2.25"
SVHCTo Be Advised
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
94mm
External Depth - Metric
57mm
Body Color
Gray
External Height - Imperial
3.7"
External Depth - Imperial
2.25"
Enclosure Material
Polycarbonate
External Width - Metric
94mm
IP Rating
IP66
NEMA Rating
NEMA 4X
External Width - Imperial
3.7"
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
