Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNVENT HOFFMAN VYNCKIER
Manufacturer Part NoCVJ606HW
Newark Part No.73P7166
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Product Information
ManufacturerNVENT HOFFMAN VYNCKIER
Manufacturer Part NoCVJ606HW
Newark Part No.73P7166
Technical Datasheet
Enclosure TypeJunction Box
Enclosure MaterialPolyester (PET), Glass Fibre Reinforced
External Height - Metric185.7mm
External Width - Metric186mm
External Depth - Metric126mm
IP RatingIP66
Body ColorGray
NEMA RatingNEMA 13
External Height - Imperial7.3"
External Width - Imperial7.3"
External Depth - Imperial4.96"
SVHCTo Be Advised
Technical Specifications
Enclosure Type
Junction Box
External Height - Metric
185.7mm
External Depth - Metric
126mm
Body Color
Gray
External Height - Imperial
7.3"
External Depth - Imperial
4.96"
Enclosure Material
Polyester (PET), Glass Fibre Reinforced
External Width - Metric
186mm
IP Rating
IP66
NEMA Rating
NEMA 13
External Width - Imperial
7.3"
SVHC
To Be Advised
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate