Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNVENT HOFFMAN VYNCKIER
Manufacturer Part NoAN4032Copy
Newark Part No.73P7121
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Product Information
ManufacturerNVENT HOFFMAN VYNCKIER
Manufacturer Part NoAN4032Copy
Newark Part No.73P7121
Technical Datasheet
Enclosure TypeJunction Box
Enclosure MaterialPolyester (PET), Glass Fibre Reinforced
External Height - Metric1.04m
External Width - Metric835mm
External Depth - Metric300mm
IP RatingIP66
Body ColorBeige
NEMA RatingNEMA 3, 3R, 3S, 4, 4X, 12, 13
External Height - Imperial40.8"
External Width - Imperial32.9"
External Depth - Imperial11.81"
Product Range-
SVHCTo Be Advised
Product Overview
The AN4032 is an ARIA Enclosure with 1/4 turn handle opening. It has seamless, polyurethane gasket in moulded door edge channel.
- Internal three-point closing system with one-point entry
- Integrated rain shield
- -58 to 302°F (-50 to 150°C) Temperature resistance, momentary to 392°F (200°C)
Applications
Industrial
Technical Specifications
Enclosure Type
Junction Box
External Height - Metric
1.04m
External Depth - Metric
300mm
Body Color
Beige
External Height - Imperial
40.8"
External Depth - Imperial
11.81"
SVHC
To Be Advised
Enclosure Material
Polyester (PET), Glass Fibre Reinforced
External Width - Metric
835mm
IP Rating
IP66
NEMA Rating
NEMA 3, 3R, 3S, 4, 4X, 12, 13
External Width - Imperial
32.9"
Product Range
-
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
