Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNVENT HOFFMAN VYNCKIER
Manufacturer Part NoAN2416PL
Newark Part No.73P7116
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Product Information
ManufacturerNVENT HOFFMAN VYNCKIER
Manufacturer Part NoAN2416PL
Newark Part No.73P7116
Technical Datasheet
Enclosure TypeJunction Box
Enclosure MaterialPolyester (PET), Glass Fibre Reinforced
External Height - Metric615mm
External Width - Metric415mm
External Depth - Metric230mm
IP RatingIP66
Body ColorBeige
NEMA RatingNEMA 3, 3R, 3S, 4, 4X, 12, 13
External Height - Imperial24.2"
External Width - Imperial16.3"
External Depth - Imperial9.06"
Product Range-
SVHCTo Be Advised
Technical Specifications
Enclosure Type
Junction Box
External Height - Metric
615mm
External Depth - Metric
230mm
Body Color
Beige
External Height - Imperial
24.2"
External Depth - Imperial
9.06"
SVHC
To Be Advised
Enclosure Material
Polyester (PET), Glass Fibre Reinforced
External Width - Metric
415mm
IP Rating
IP66
NEMA Rating
NEMA 3, 3R, 3S, 4, 4X, 12, 13
External Width - Imperial
16.3"
Product Range
-
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate