Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNVENT HOFFMAN VYNCKIER
Manufacturer Part NoABP2820ACopy
Newark Part No.86R9952
Product RangeARIA Series
Your Part Number
1 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $244.370 |
Price for:Each
Minimum: 1
Multiple: 1
$244.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT HOFFMAN VYNCKIER
Manufacturer Part NoABP2820ACopy
Newark Part No.86R9952
Product RangeARIA Series
Technical Datasheet
Plate TypeBack Plate
Plate MaterialAluminum
Plate Color-
For Use WithNvent Hoffman Vynckier AN2820 & AN2820PL Enclosures
External Depth - Metric2mm
External Width - Metric450mm
External Height - Metric650mm
External Depth - Imperial0.08"
External Width - Imperial17.72"
External Height - Imperial25.59"
Product RangeARIA Series
SVHCTo Be Advised
Technical Specifications
Plate Type
Back Plate
Plate Color
-
External Depth - Metric
2mm
External Height - Metric
650mm
External Width - Imperial
17.72"
Product Range
ARIA Series
Plate Material
Aluminum
For Use With
Nvent Hoffman Vynckier AN2820 & AN2820PL Enclosures
External Width - Metric
450mm
External Depth - Imperial
0.08"
External Height - Imperial
25.59"
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
