Print Page
569040
Panel Mount Barrier Terminal Block, 255 A, 600 V, 1 Pole, 1, Screw, 6 AWG
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNVENT ERIFLEX
Manufacturer Part No569040
Newark Part No.31AK8082
Product RangeUD Series
Your Part Number
182 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $78.980 |
| 25+ | $75.370 |
| 50+ | $73.370 |
| 100+ | $70.960 |
| 250+ | $68.560 |
Price for:Each
Minimum: 1
Multiple: 1
$78.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT ERIFLEX
Manufacturer Part No569040
Newark Part No.31AK8082
Product RangeUD Series
Technical Datasheet
Rated Current255A
Rated Voltage600V
No. of Poles1 Pole
Line Side Connections Per Pole1
Line Side Connection MethodScrew
Line Side Wire Size Max6AWG
Load Side Connections Per Pole11
Load Side Connection MethodScrew
Load Side Wire Size Max1AWG
Product RangeUD Series
SVHCTo Be Advised
Product Overview
569040 is a single pole distribution block. Its design allows for visual inspection of the conductor and confirmation of connection. It conforms to EN 45545 obtaining an HL3 classification for chapter R23 and HL2 classification for chapter R22. Approval are cUR, CSA, UR, ERIFLEX UD.
- Screw retaining cover is hinged and removable
- Modular snap-together blocks for building multi-pole power blocks
- Easily clips onto DIN rail or mounts to panel with screws
- 95% fill ratio
- 250A max current rating (IEC), 255A max current rating (UL/CSA)
- Cable line side connection, 11 cables load connection
- Copper, thermoplastic material, 250kcmil line side max conductor size, UL
- 1000V max working voltage (IEC (Ui)), 600V max working voltage (UL (Vin))
Technical Specifications
Rated Current
255A
No. of Poles
1 Pole
Line Side Connection Method
Screw
Load Side Connections Per Pole
11
Load Side Wire Size Max
1AWG
SVHC
To Be Advised
Rated Voltage
600V
Line Side Connections Per Pole
1
Line Side Wire Size Max
6AWG
Load Side Connection Method
Screw
Product Range
UD Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate