Print Page
TDX100S277/480
Surge Protector, 277/480 V, 3-Phase, Surge Protector, Type 2, 100 kA, 550 VAC, Flange Mount
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNVENT ERICO
Manufacturer Part NoTDX100S277/480Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.31AK7988
Product RangeTDX100 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,577.240 |
| 5+ | $1,551.490 |
| 10+ | $1,532.070 |
| 25+ | $1,513.680 |
| 50+ | $1,498.190 |
Price for:Each
Minimum: 1
Multiple: 1
$1,577.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT ERICO
Manufacturer Part NoTDX100S277/480Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.31AK7988
Product RangeTDX100 Series
Technical Datasheet
Suppressor TypeSurge Protector
No. of Poles-
SPD TypeType 2
Peak Surge Current100kA
Continuing Operating Voltage Max550VAC
Suppressor MountingFlange Mount
Product RangeTDX100 Series
Plug Type-
SVHCTo Be Advised
Technical Specifications
Suppressor Type
Surge Protector
SPD Type
Type 2
Continuing Operating Voltage Max
550VAC
Product Range
TDX100 Series
SVHC
To Be Advised
No. of Poles
-
Peak Surge Current
100kA
Suppressor Mounting
Flange Mount
Plug Type
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate