SES160B480Y
Surge Protector, 480 V, 3-Phase, Surge Protector, Type 1 & 2, 160 kA, 700 V, Panel

Need more?
| Quantity | Price |
|---|---|
| 1+ | $588.590 |
| 5+ | $569.290 |
| 10+ | $549.990 |
| 25+ | $508.180 |
| 50+ | $479.230 |
Product Information
Product Overview
SES160B480Y is a SES160B series service entrance suppressor(B). This surge protective device (SPD) provides economical protection against damaging transients and surge currents. cUL® 1449 Listed SPD for type 1 or type 2 locations. Allows for installation on the line or load of the service panels, circuit breakers are not required. With a 160KA per phase surge rating, the SES160B is well suited for category C locations. This compact design can be directly mounted to panel or installed in a small space. Applications include service entrance, distribution, branch panels, MCC, lighting panels, HVAC, and more. With a NEMA® 4X enclosure rating, this product is also well-suited for outdoor applications. Complies with ANSI®/IEEE® C62.41.2-2002 Cat A, Cat B, Cat C ANSI®/IEEE® C62.41.1-2002 Cat A, Cat B, Cat C ANSI®/IEEE® C62.45-2002 Cat A, Cat B, Cat C. CSA C22.2 No.269.1, UL® 1449 edition 5 type 1/2, 20KA mode certified.
- Excellent clamping and low UL voltage protection ratings
- Features relay alarming for power/phase loss and status of SPD health, 10-year limited warranty
- 277/480V nominal system voltage, 3Ph Y 4W+G distribution system
- 350/700V max continuous operating voltage, 0 to 600Hz frequency range
- All modes protected, 1 green LED per line audible alarm status indicator
- Remote contacts, 20KA 8/20μs nominal discharge current (In) per mode
- #12 lead size, 18" lead length, 3/4” straight nipple mounting
- NEMA®-4X UL® 50E type 4 enclosure rating, polycarbonate enclosure material
- 2.930" depth, 3 1/4" width, 4.200" height
- Temperature range from -40 to 185°F
Technical Specifications
Surge Protector
Type 1 & 2
700V
SES160B Series
To Be Advised
-
160kA
Panel
-
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate