Print Page
PKM16H6
Fastener, Pressure Clip, 0.39 ", Steel, 9.25 "
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNVENT CADDY
Manufacturer Part NoPKM16H6
Newark Part No.32AK0886
Your Part Number
Technical Datasheet
5 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $351.01 |
| 10+ | $325.94 |
| 25+ | $314.37 |
| 50+ | $302.79 |
| 100+ | $289.29 |
Price for:Pack of 50
Minimum: 1
Multiple: 1
$351.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT CADDY
Manufacturer Part NoPKM16H6
Newark Part No.32AK0886
Technical Datasheet
Cable Clamp / Clip TypePressure Clip
Internal Diameter0.39"
Cable Clamp / Clip MaterialSteel
Cable Clamp / Clip Colour-
External Length9.25"
External Width-
Height-
Product Range-
SVHCTo Be Advised
Technical Specifications
Cable Clamp / Clip Type
Pressure Clip
Cable Clamp / Clip Material
Steel
External Length
9.25"
Height
-
SVHC
To Be Advised
Internal Diameter
0.39"
Cable Clamp / Clip Colour
-
External Width
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate