Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNVE
Manufacturer Part NoIL712-3ECopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.38K2379
Your Part Number
378 In Stock
500 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $6.590 |
| 10+ | $5.090 |
| 25+ | $4.720 |
| 50+ | $4.510 |
| 100+ | $4.300 |
| 250+ | $4.150 |
| 500+ | $3.990 |
Price for:Each
Minimum: 1
Multiple: 1
$6.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVE
Manufacturer Part NoIL712-3ECopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.38K2379
Technical Datasheet
No. of Channels2 Channel
No. of Channels2Channels
Supply Voltage Min3V
Propagation Delay10ns
Supply Voltage Max5.5V
IC Case / PackageSOIC
No. of Pins8Pins
Interface Case StyleSOIC
Data Rate110Mbps
Input LevelCMOS
Output LevelCMOS
Isolation IC TypeDigital Isolator
Isolation Voltage2500V
Operating Temperature Min-40°C
Operating Temperature Max100°C
Product Range-
Qualification-
SVHCNo SVHC (23-Jan-2024)
Alternatives for IL712-3E
1 Product Found
Technical Specifications
No. of Channels
2 Channel
Supply Voltage Min
3V
Supply Voltage Max
5.5V
No. of Pins
8Pins
Data Rate
110Mbps
Output Level
CMOS
Isolation Voltage
2500V
Operating Temperature Max
100°C
Qualification
-
SVHC
No SVHC (23-Jan-2024)
No. of Channels
2Channels
Propagation Delay
10ns
IC Case / Package
SOIC
Interface Case Style
SOIC
Input Level
CMOS
Isolation IC Type
Digital Isolator
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 2 - 1 year
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
