Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNVE
Manufacturer Part NoIL711-1ECopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.10R5720
Your Part Number
50 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $7.550 |
| 10+ | $6.800 |
| 25+ | $6.190 |
| 50+ | $5.760 |
| 100+ | $5.380 |
| 250+ | $4.520 |
| 500+ | $4.370 |
Price for:Each
Minimum: 1
Multiple: 1
$7.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVE
Manufacturer Part NoIL711-1ECopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.10R5720
Technical Datasheet
No. of Channels2Channels
No. of Channels2 Channel
Propagation Delay10ns
Supply Voltage Min3V
Supply Voltage Max5.5V
IC Case / PackageMSOP
No. of Pins8Pins
Interface Case StyleMSOP
Data Rate110Mbps
Input LevelCMOS
Output LevelCMOS
Isolation IC TypeDigital Isolator
Isolation TypeMagnetic
Isolation Voltage1kV
Operating Temperature Min-40°C
Operating Temperature Max100°C
Product Range-
Qualification-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
No. of Channels
2Channels
Propagation Delay
10ns
Supply Voltage Max
5.5V
No. of Pins
8Pins
Data Rate
110Mbps
Output Level
CMOS
Isolation Type
Magnetic
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 2 - 1 year
No. of Channels
2 Channel
Supply Voltage Min
3V
IC Case / Package
MSOP
Interface Case Style
MSOP
Input Level
CMOS
Isolation IC Type
Digital Isolator
Isolation Voltage
1kV
Operating Temperature Max
100°C
Qualification
-
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
