Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 1+ | $8.780 |
| 10+ | $7.910 |
| 25+ | $7.200 |
| 50+ | $6.710 |
| 100+ | $6.250 |
| 250+ | $5.250 |
| 500+ | $5.080 |
Price for:Each
Minimum: 1
Multiple: 1
$8.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVE
Manufacturer Part NoIL612-2E
Newark Part No.92K0619
Technical Datasheet
No. of Channels2Channels
No. of Channels2 Channel
Propagation Delay8ns
Supply Voltage Min3V
Supply Voltage Max5.5V
IC Case / PackageDIP
Interface Case StyleDIP
No. of Pins8Pins
Data Rate100Mbps
Input Level-
Output LevelCMOS
Isolation IC TypeDigital Isolator
Isolation TypeMagnetic
Isolation Voltage2500V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
No. of Channels
2Channels
Propagation Delay
8ns
Supply Voltage Max
5.5V
Interface Case Style
DIP
Data Rate
100Mbps
Output Level
CMOS
Isolation Type
Magnetic
Operating Temperature Min
-40°C
Product Range
-
MSL
-
No. of Channels
2 Channel
Supply Voltage Min
3V
IC Case / Package
DIP
No. of Pins
8Pins
Input Level
-
Isolation IC Type
Digital Isolator
Isolation Voltage
2500V
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
