Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNVE
Manufacturer Part NoIL485WECopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.38K2374
Your Part Number
75 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $24.330 |
| 10+ | $19.520 |
| 25+ | $18.560 |
| 50+ | $17.590 |
| 100+ | $17.000 |
| 250+ | $16.370 |
| 500+ | $15.990 |
Price for:Each
Minimum: 1
Multiple: 1
$24.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVE
Manufacturer Part NoIL485WECopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.38K2374
Technical Datasheet
IC TypeRS485 Transceiver
Device TypeRS485 Transceiver
IC Interface TypeRS422, RS485
No. of Receivers1Receivers
No. of Transmitters1
No. of Drivers1Drivers
Communication Mode-
Data Rate Max35Mbps
Supply Voltage Min4.5V
Supply Voltage Max5.5V
Driver Case StyleSOIC
IC Case / PackageSOIC
No. of Pins16Pins
No. of Nodes-
ESD Protection±2 kV (HBM)
Fail Safe-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
MSL-
IC Generic NumberIL485W
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
IC Type
RS485 Transceiver
IC Interface Type
RS422, RS485
No. of Transmitters
1
Communication Mode
-
Supply Voltage Min
4.5V
Driver Case Style
SOIC
No. of Pins
16Pins
ESD Protection
±2 kV (HBM)
Operating Temperature Min
-40°C
Product Range
-
MSL
-
SVHC
No SVHC (23-Jan-2024)
Device Type
RS485 Transceiver
No. of Receivers
1Receivers
No. of Drivers
1Drivers
Data Rate Max
35Mbps
Supply Voltage Max
5.5V
IC Case / Package
SOIC
No. of Nodes
-
Fail Safe
-
Operating Temperature Max
85°C
Qualification
-
IC Generic Number
IL485W
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
