Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | NVE |
|---|---|
| Manufacturer Part No | IL3185ECopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 03M8150 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 50+ | $4.250 |
| 100+ | $4.060 |
| 150+ | $3.970 |
| 250+ | $3.870 |
| 500+ | $3.760 |
| 1250+ | $3.660 |
| 2500+ | $3.560 |
Price for:Each
Minimum: 50
Multiple: 50
$212.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | NVE |
|---|---|
| Manufacturer Part No | IL3185ECopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 03M8150 |
| Technical Datasheet | |
| Device Type | RS485 Transceiver |
| IC Type | RS485 Transceiver |
| IC Interface Type | RS422, RS485 |
| No. of Receivers | 1Receivers |
| No. of Drivers | 1Drivers |
| No. of Transmitters | 1 |
| Communication Mode | Half Duplex |
| Data Rate Max | 5Mbps |
| Supply Voltage Min | 3V |
| Supply Voltage Max | 5.5V |
| Driver Case Style | SOIC |
| IC Case / Package | SOIC |
| No. of Pins | 16Pins |
| No. of Nodes | 32 |
| ESD Protection | ±15 kV (HBM) |
| Fail Safe | Open |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Qualification | - |
| Product Range | - |
| IC Generic Number | IL3185 |
| SVHC | No SVHC (27-Jun-2018) |
Technical Specifications
| Device Type | RS485 Transceiver |
|---|---|
| IC Interface Type | RS422, RS485 |
| No. of Drivers | 1Drivers |
| Communication Mode | Half Duplex |
| Supply Voltage Min | 3V |
| Driver Case Style | SOIC |
| No. of Pins | 16Pins |
| ESD Protection | ±15 kV (HBM) |
| Operating Temperature Min | -40°C |
| Qualification | - |
| IC Generic Number | IL3185 |
| IC Type | RS485 Transceiver |
|---|---|
| No. of Receivers | 1Receivers |
| No. of Transmitters | 1 |
| Data Rate Max | 5Mbps |
| Supply Voltage Max | 5.5V |
| IC Case / Package | SOIC |
| No. of Nodes | 32 |
| Fail Safe | Open |
| Operating Temperature Max | 85°C |
| Product Range | - |
| SVHC | No SVHC (27-Jun-2018) |
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (27-Jun-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
