Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNVE
Manufacturer Part NoIL3185-3E
Newark Part No.41T3886
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 50+ | $4.230 |
| 100+ | $4.050 |
| 250+ | $3.860 |
| 500+ | $3.750 |
Price for:Each
Minimum: 50
Multiple: 1
$211.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVE
Manufacturer Part NoIL3185-3E
Newark Part No.41T3886
Technical Datasheet
Device TypeRS485 Transceiver
IC TypeRS485 Transceiver
No. of Receivers1Receivers
IC Interface TypeRS485
No. of Drivers1Drivers
No. of Transmitters1
Communication ModeHalf Duplex
Data Rate Max5Mbps
Supply Voltage Min3V
Driver Case StyleSOIC
Supply Voltage Max5.5V
IC Case / PackageSOIC
No. of Pins16Pins
No. of Nodes32
ESD Protection±15 kV (HBM)
Fail SafeOpen
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
IC Generic NumberIL3185
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Device Type
RS485 Transceiver
No. of Receivers
1Receivers
No. of Drivers
1Drivers
Communication Mode
Half Duplex
Supply Voltage Min
3V
Supply Voltage Max
5.5V
No. of Pins
16Pins
ESD Protection
±15 kV (HBM)
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 2 - 1 year
SVHC
No SVHC (23-Jan-2024)
IC Type
RS485 Transceiver
IC Interface Type
RS485
No. of Transmitters
1
Data Rate Max
5Mbps
Driver Case Style
SOIC
IC Case / Package
SOIC
No. of Nodes
32
Fail Safe
Open
Operating Temperature Max
85°C
Qualification
-
IC Generic Number
IL3185
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate