Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 50+ | $8.080 |
| 100+ | $7.540 |
| 250+ | $6.280 |
| 500+ | $6.100 |
Price for:Each
Minimum: 50
Multiple: 50
$404.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVE
Manufacturer Part NoIL261E
Newark Part No.03M8149
Technical Datasheet
No. of Channels5Channels
No. of Channels5 Channel
Supply Voltage Min3V
Propagation Delay12ns
Supply Voltage Max5.5V
IC Case / PackageSOIC
Interface Case StyleSOIC
No. of Pins16Pins
Data Rate110Mbps
Input LevelCMOS
Output LevelCMOS
Isolation IC TypeHigh Speed Digital Isolator
Isolation TypeMagnetic
Isolation Voltage2.5kV
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
No. of Channels
5Channels
Supply Voltage Min
3V
Supply Voltage Max
5.5V
Interface Case Style
SOIC
Data Rate
110Mbps
Output Level
CMOS
Isolation Type
Magnetic
Operating Temperature Min
-40°C
Product Range
-
MSL
-
No. of Channels
5 Channel
Propagation Delay
12ns
IC Case / Package
SOIC
No. of Pins
16Pins
Input Level
CMOS
Isolation IC Type
High Speed Digital Isolator
Isolation Voltage
2.5kV
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
