
| Quantity | Price |
|---|---|
| 50+ | $7.780 |
| 100+ | $7.480 |
| 150+ | $7.320 |
| 250+ | $7.160 |
| 500+ | $6.970 |
| 1250+ | $6.810 |
| 2500+ | $6.670 |
Product Information
Product Overview
The IL261-3E is a five-channel CMOS Digital Isolator manufactured with NVE's patented IsoLoop® spintronic Giant Magnetoresistive (GMR) technology. Unique ceramic/polymer composite barrier provides excellent isolation and virtually unlimited barrier life. All transmit and receive channels operate at 110Mbps over the full temperature and supply voltage range. The symmetric magnetic coupling barrier provides a typical propagation delay of only 10ns and a pulse width distortion of 2ns, achieving the best specifications of any isolator. The unique fifth channel can be is used to distribute isolated clocks or handshake signals to multiple delta-sigma A/D converters. High channel density makes this device ideal for isolating ADCs and DACs, parallel buses and peripheral interfaces. Typical transient immunity of 50kV/µs is unsurpassed. Performance is specified over the temperature range of -40 to 85°C without derating.
- No carrier or clock for low EMI emissions and susceptibility
- 44000 Year barrier life
- Excellent magnetic immunity
- 100ps Pulse jitter
- 4ns Typical propagation delay skew
- 10ns Typical propagation delay
- 2ns Channel-to-channel skew
- 1.2mA/channel Typical quiescent current
- 110Mbps High speed
Applications
Metering, Communications & Networking, Sensing & Instrumentation, Automation & Process Control
Technical Specifications
5 Channel
12ns
5.5V
16Pins
110Mbps
CMOS
Magnetic
-40°C
-
MSL 1 - Unlimited
5Channels
3V
SOIC
SOIC
CMOS
High Speed Digital Isolator
2.5kV
85°C
-
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
