Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNVE
Manufacturer Part NoADH025-00ECopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.72W1058
Product RangeADH Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 100+ | $5.800 |
| 200+ | $5.430 |
| 300+ | $5.270 |
| 500+ | $4.040 |
| 1000+ | $2.510 |
| 2500+ | $2.200 |
| 5000+ | $1.850 |
| 10000+ | $1.810 |
Price for:Each
Minimum: 100
Multiple: 100
$580.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVE
Manufacturer Part NoADH025-00ECopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.72W1058
Product RangeADH Series
Technical Datasheet
Hall Effect TypeSwitch
Operating Point Typ-
Release Point Typ-
Supply Voltage Min4.5V
Supply Voltage Max30V
Sensor Case Style-
Sensor Case / Package-
No. of Pins8 Pin
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeADH Series
Automotive Qualification Standard-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Hall Effect Type
Switch
Release Point Typ
-
Supply Voltage Max
30V
Sensor Case / Package
-
Operating Temperature Min
-40°C
Product Range
ADH Series
MSL
MSL 6 - Time on Label
Operating Point Typ
-
Supply Voltage Min
4.5V
Sensor Case Style
-
No. of Pins
8 Pin
Operating Temperature Max
125°C
Automotive Qualification Standard
-
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
