Print Page
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 100+ | $4.140 |
| 300+ | $3.470 |
| 500+ | $3.360 |
Price for:Each
Minimum: 100
Multiple: 100
$414.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVE
Manufacturer Part NoAD024-00ECopy
Newark Part No.72W1069
Product RangeAD Series
Technical Datasheet
Hall Effect TypeSwitch
Operating Point Typ-
Release Point Typ-
Supply Voltage Min4.5V
Sensor Case Style-
Supply Voltage Max30V
Sensor Case / Package-
No. of Pins8 Pin
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeAD Series
Automotive Qualification Standard-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Hall Effect Type
Switch
Release Point Typ
-
Sensor Case Style
-
Sensor Case / Package
-
Operating Temperature Min
-40°C
Product Range
AD Series
MSL
MSL 1 - Unlimited
Operating Point Typ
-
Supply Voltage Min
4.5V
Supply Voltage Max
30V
No. of Pins
8 Pin
Operating Temperature Max
125°C
Automotive Qualification Standard
-
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate

