Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNVE
Manufacturer Part NoABL014-00ECopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.72W1056
Product RangeABL Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 100+ | $3.560 |
| 200+ | $3.550 |
| 300+ | $3.540 |
| 500+ | $2.660 |
| 1000+ | $2.520 |
| 2500+ | $2.370 |
| 5000+ | $2.230 |
Price for:Each
Minimum: 100
Multiple: 100
$356.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVE
Manufacturer Part NoABL014-00ECopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.72W1056
Product RangeABL Series
Technical Datasheet
Hall Effect TypeGear Tooth
Output Current-
Sensor Case / PackageMSOP
No. of Pins8Pins
Sensor Case StyleMSOP
Supply Voltage Min1V
Supply Voltage Max30V
Operating Temperature Min-50°C
Operating Temperature Max150°C
Product RangeABL Series
Qualification-
Automotive Qualification Standard-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Hall Effect Type
Gear Tooth
Sensor Case / Package
MSOP
Sensor Case Style
MSOP
Supply Voltage Max
30V
Operating Temperature Max
150°C
Qualification
-
MSL
MSL 1 - Unlimited
Output Current
-
No. of Pins
8Pins
Supply Voltage Min
1V
Operating Temperature Min
-50°C
Product Range
ABL Series
Automotive Qualification Standard
-
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
