Print Page
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 92+ | $12.090 |
| 184+ | $11.730 |
| 276+ | $11.500 |
Price for:Each
Minimum: 92
Multiple: 92
$1,112.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVE
Manufacturer Part NoAAL002-02ECopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.72W1045
Product RangeAA Series
Technical Datasheet
IC FunctionMagnetic Sensor
Supply Voltage Min1V
Supply Voltage Max24V
IC Package TypeSOIC
No. of Pins8Pins
Operating Temperature Min-50°C
Operating Temperature Max125°C
Product RangeAA Series
Automotive Qualification Standard-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The AAL002-02E is a GMR Analog Sensor, manufactured with a low hysteresis GMR material, for use in magnetometer applications where minimum hysteresis is important. They are also extremely temperature tolerant, to +150°C operating temperatures. The sensor uses NVE's patented GMR materials and on-chip flux concentrators to provide a directionally sensitive output signal. The sensor is characterized by high sensitivity to applied magnetic fields, excellent temperature stability, low power consumption.
- Excellent sensitivity to applied magnetic fields
- Wheatstone bridge analog output
- Temperature tolerance to 150°C continuous
- Very low magnetic hysteresis
- Near-zero voltage operation
- DC to <gt/>1MHz Frequency response
Applications
Sensing & Instrumentation, Industrial, Automotive
Technical Specifications
IC Function
Magnetic Sensor
Supply Voltage Max
24V
No. of Pins
8Pins
Operating Temperature Max
125°C
Automotive Qualification Standard
-
SVHC
No SVHC (23-Jan-2024)
Supply Voltage Min
1V
IC Package Type
SOIC
Operating Temperature Min
-50°C
Product Range
AA Series
MSL
MSL 1 - Unlimited
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:7A994
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate

