Print Page
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 92+ | $8.720 |
| 184+ | $7.890 |
| 276+ | $7.060 |
Price for:Each
Minimum: 92
Multiple: 92
$802.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVE
Manufacturer Part NoAA003-02ECopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.72W1051
Product RangeAA Series
Technical Datasheet
IC FunctionMagnetic Sensor
Supply Voltage Min1V
Supply Voltage Max24V
IC Package TypeSOIC
No. of Pins8Pins
Operating Temperature Min-50°C
Operating Temperature Max125°C
Product RangeAA Series
Automotive Qualification Standard-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
IC Function
Magnetic Sensor
Supply Voltage Max
24V
No. of Pins
8Pins
Operating Temperature Max
125°C
Automotive Qualification Standard
-
SVHC
No SVHC (23-Jan-2024)
Supply Voltage Min
1V
IC Package Type
SOIC
Operating Temperature Min
-50°C
Product Range
AA Series
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate

