Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNUMONYX
Manufacturer Part NoM28W320FCT70N6ECopy
Newark Part No.93K7345
Product Range3V Parallel NOR Flash Memories
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Product Information
ManufacturerNUMONYX
Manufacturer Part NoM28W320FCT70N6ECopy
Newark Part No.93K7345
Product Range3V Parallel NOR Flash Memories
Technical Datasheet
Flash Memory TypeParallel NOR
Memory Size32Mbit
Memory Density32Mbit
Memory Configuration2M x 16bit
Flash Memory Configuration2M x 16bit
IC Interface TypeParallel
InterfacesParallel
IC Case / PackageTSOP
Memory Case StyleTSOP
No. of Pins48Pins
Clock Frequency Max-
Clock Frequency-
Access Time70ns
Supply Voltage Min2.7V
Supply Voltage Max3.6V
Supply Voltage Nom3V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range3V Parallel NOR Flash Memories
MSL-
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Flash Memory Type
Parallel NOR
Memory Density
32Mbit
Flash Memory Configuration
2M x 16bit
Interfaces
Parallel
Memory Case Style
TSOP
Clock Frequency Max
-
Access Time
70ns
Supply Voltage Max
3.6V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MSL
-
Memory Size
32Mbit
Memory Configuration
2M x 16bit
IC Interface Type
Parallel
IC Case / Package
TSOP
No. of Pins
48Pins
Clock Frequency
-
Supply Voltage Min
2.7V
Supply Voltage Nom
3V
Operating Temperature Min
-40°C
Product Range
3V Parallel NOR Flash Memories
SVHC
No SVHC (08-Jul-2021)
Technical Docs (2)
Legislation and Environmental
US ECCN:3A991
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
