Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | NTE ELECTRONICS |
|---|---|
| Manufacturer Part No | WHS22-06-25Copy |
| Newark Part No. | 33C7241 |
| Product Range | WH Series |
| Also Known As | GTIN UPC EAN: 768249027447 |
| Your Part Number | |
| Technical Datasheet |
Available to Order by Phone
Please contact us for latest stock details.
Product Information
| Manufacturer | NTE ELECTRONICS |
|---|---|
| Manufacturer Part No | WHS22-06-25Copy |
| Newark Part No. | 33C7241 |
| Product Range | WH Series |
| Also Known As | GTIN UPC EAN: 768249027447 |
| Technical Datasheet | |
| Jacket Material | PVC |
| Jacket Color | Blue |
| Wire Gauge | 22AWG |
| No. of Max Strands x Strand Size | Solid |
| Reel Length (Metric) | 7.62m |
| Reel Length (Imperial) | 25ft |
| Conductor Area CSA | - |
| Voltage Rating | 300V |
| Conductor Material | Tinned Copper |
| External Diameter | 1.448mm |
| Approval Specification | - |
| Product Range | WH Series |
| SVHC | No SVHC (16-Jul-2019) |
Product Overview
The WHS22-06-25 is a 25ft blue solid Hook-up Wire with tinned copper conductor and PVC insulation. It is suitable for point-to-point wiring where 300V required and internal wiring of electrical and electronic equipment.
- Shrink wrapped spools
- Passes UL VW-1.S vertical flame test
- OSHA acceptable
Applications
Industrial, Metering, Consumer Electronics, Automation & Process Control, Computers & Computer Peripherals
Technical Specifications
| Jacket Material | PVC |
|---|---|
| Wire Gauge | 22AWG |
| Reel Length (Metric) | 7.62m |
| Conductor Area CSA | - |
| Conductor Material | Tinned Copper |
| Approval Specification | - |
| SVHC | No SVHC (16-Jul-2019) |
| Jacket Color | Blue |
|---|---|
| No. of Max Strands x Strand Size | Solid |
| Reel Length (Imperial) | 25ft |
| Voltage Rating | 300V |
| External Diameter | 1.448mm |
| Product Range | WH Series |
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (16-Jul-2019) |
| Download Product Compliance Certificate | Product Compliance Certificate |
